- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19019-0049
Molex / Waldom
19019-0049
Quick Disconnect Terminal 12-14AWG F 20mm 6mm Tin Avikrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19019-0049
-
Alias/AKA:0190190049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1