- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19019-0048
Molex / Waldom
19019-0048
Quick Disconnect Terminal 12-14AWG F 20mm 6mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 12-14AWG F 20mm 6mm Tin Avikrimp™ Bag
Search Keywords: 190190048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19019-0048
-
Alias/AKA:0190190048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19019-0048 RoHS compliant?
Yes, 19019-0048 is RoHS compliant.
What is the lead time for 19019-0048?
The standard lead time for 19019-0048 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,017
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1877
1,800
$0.1846
3,600 +
$0.1816
Click for Quote
Log in
to unlock special pricing