Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19019-0030

Quick Disconnect Terminal 14-16AWG F 20mm 6mm Tin Avikrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 14-16AWG F 20mm 6mm Tin Avikrimp™ T/R
Search Keywords: 190190030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19019-0030
Alias/AKA: 0190190030
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19019-0030 RoHS compliant?
Yes, 19019-0030 is RoHS compliant.
What is the lead time for 19019-0030?
The standard lead time for 19019-0030 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
33 Weeks can ship 6/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.2438
3,000
$0.2397
6,000 +
$0.2346
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!