- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19019-0009
19019-0009
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 20.04mm 6.05mm Electro-Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 20.04mm 6.05mm Electro-Tin Avikrimp™ T/R
Search Keywords: 190190009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19019-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
43 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1,500
$0.2244
3,000 +
$0.2203
Click for Quote
Log in
to unlock special pricing