- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19019-0008
Molex / Waldom
19019-0008
Quick Disconnect Terminal 18-22AWG F 20mm 6mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 20mm 6mm Tin Avikrimp™ Bag
Search Keywords: 190190008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19019-0008
-
Alias/AKA:0190190008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19019-0008 RoHS compliant?
Yes, 19019-0008 is RoHS compliant.
What is the lead time for 19019-0008?
The standard lead time for 19019-0008 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
You may purchase all in-stock quantity of 126
Stock lot only:
126
Minimum Order Quantity:
1000
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$0.3020
1,000
$0.2745
1,800
$0.2367
3,700
$0.2270
4,000
$0.2220
8,000
$0.2104
20,000 +
$0.2050
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT