- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19019-0006
19019-0006
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 20mm 6mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 18-22AWG F 20mm 6mm Tin Avikrimp™ Bag
Search Keywords: 190190006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19019-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
942
Ships today, if you order in
Buy all 942 in-stock or the regular minimum order quantity of 4000
Stock lot only:
942
Minimum Order Quantity:
4000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.2863
4,000
$0.2603
8,000
$0.2463
20,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing