- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19018-0024
19018-0024
Molex / Waldom
Quick Disconnect Terminal 12-14AWG F 20.4mm 7.6mm Tin VibraKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 12-14AWG F 20.4mm 7.6mm Tin VibraKrimp™ Bag
Search Keywords: 190180024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19018-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,869
Can Ship immediately
Minimum Order Quantity:
2000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1030
4,000
$0.0979
8,000
$0.0867
20,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT