- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19018-0015
19018-0015
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 20.37mm 7.64mm Electro-Tin VibraKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 20.37mm 7.64mm Electro-Tin VibraKrimp™ T/R
Search Keywords: 190180015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19018-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,500
$0.1612
3,000
$0.1591
4,500
$0.1561
7,500
$0.1499
16,500
$0.1306
40,500 +
$0.1275
Click for Quote
Log in
to unlock special pricing