- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19018-0014
19018-0014
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 20.4mm 7.6mm Tin VibraKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 20.4mm 7.6mm Tin VibraKrimp™ Bag
Search Keywords: 190180014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19018-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
726
Ships today, if you order in
You may purchase all in-stock quantity of 726
Stock lot only:
726
Minimum Order Quantity:
2000
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.0954
2,000
$0.0867
4,000
$0.0816
8,000
$0.0704
20,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing
Alternative Packaging