- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19018-0006
Molex / Waldom
19018-0006
Quick Disconnect Terminal 18-22AWG F 20.37mm 7.64mm Electro-Tin VibraKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 20.37mm 7.64mm Electro-Tin VibraKrimp™ T/R
Search Keywords: 190180006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19018-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is 19018-0006 RoHS compliant?
Yes, 19018-0006 is RoHS compliant.
What is the lead time for 19018-0006?
The standard lead time for 19018-0006 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
1500
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
7,500
$0.148
16,500
$0.130
40,500 +
$0.127
Click for Quote
Log in
to unlock special pricing