- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19017-0050
Molex / Waldom
19017-0050
Quick Disconnect Terminal 10-12AWG F 25.4mm 7.62mm Electro-Tin InsulKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 10-12AWG F 25.4mm 7.62mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190170050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19017-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 19017-0050 RoHS compliant?
Yes, 19017-0050 is RoHS compliant.
What is the lead time for 19017-0050?
The standard lead time for 19017-0050 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
500
$0.3554
1,500
$0.3400
2,500
$0.2780
8,000
$0.2612
20,000
$0.2567
40,000 +
$0.2561
Click for Quote
Log in
to unlock special pricing