Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19017-0028

Quick Disconnect Terminal 14-16AWG F 22mm 4.1mm Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 14-16AWG F 22mm 4.1mm Tin InsulKrimp™ Bag
Search Keywords: 190170028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19017-0028
Alias/AKA: 0190170028
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19017-0028 RoHS compliant?
Yes, 19017-0028 is RoHS compliant.
What is the lead time for 19017-0028?
The standard lead time for 19017-0028 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,770
Ships today, if you order in
Minimum Order Quantity:
1000
11 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1520
3,000
$0.1499
4,000
$0.1408
8,000
$0.1224
20,000
$0.1183
40,000 +
$0.1132
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!