- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19017-0017
Molex / Waldom
19017-0017
Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin InsulKrimp™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19017-0017 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |