- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19017-0009
Molex / Waldom
19017-0009
Quick Disconnect Terminal 18-22AWG F 19.81mm 6.09mm Electro-Tin InsulKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 19.81mm 6.09mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190170009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19017-0009
-
Alias/AKA:0190170009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is 19017-0009 RoHS compliant?
Yes, 19017-0009 is RoHS compliant.
What is the lead time for 19017-0009?
The standard lead time for 19017-0009 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
43 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
1,500
$0.2040
3,000
$0.2020
4,500
$0.1979
7,500
$0.1897
16,500
$0.1663
40,500 +
$0.1622
Click for Quote
Log in
to unlock special pricing