Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19017-0004

Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin InsulKrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin InsulKrimp™ T/R
Search Keywords: 190170004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19017-0004
Alias/AKA: 0190170004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19017-0004 RoHS compliant?
Yes, 19017-0004 is RoHS compliant.
What is the lead time for 19017-0004?
The standard lead time for 19017-0004 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
32 Weeks can ship 7/5/27
Backorder
Price (USD)
Qty
Unit Price
1,500
$0.2091
3,000
$0.2050
4,500
$0.2009
7,500
$0.1948
16,500
$0.1693
40,500
$0.1642
81,000 +
$0.1571
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!