- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19017-0001
19017-0001
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 22mm 4.1mm Tin InsulKrimp™ Bag
Search Keywords: 190170001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19017-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,205
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
600
$0.1193
2,900
$0.1173
5,800
$0.1163
8,000
$0.1112
16,000
$0.0969
40,000 +
$0.0949
Click for Quote
Log in
to unlock special pricing