- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19016-0099
19016-0099
Molex / Waldom
Quick Disconnect Terminal 24-26AWG F 13.9mm 6mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 24-26AWG F 13.9mm 6mm Tin Krimptite™ Bag
Search Keywords: 190160099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19016-0099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
16,000
$0.0580
40,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing