- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19016-0085
19016-0085
Molex / Waldom
Quick Disconnect Terminal 12-14AWG F 16.7mm 7.6mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 12-14AWG F 16.7mm 7.6mm Tin Krimptite™ Bag
Search Keywords: 190160085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19016-0085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.0928
3,700
$0.0908
4,000
$0.0867
8,000
$0.0745
20,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing