Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19016-0040

Quick Disconnect Terminal 14-16AWG F 14.6mm 6mm Tin Krimptite™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 14-16AWG F 14.6mm 6mm Tin Krimptite™ Bag
Search Keywords: 190160040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19016-0040
Alias/AKA: 0190160040
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19016-0040 RoHS compliant?
Yes, 19016-0040 is RoHS compliant.
What is the lead time for 19016-0040?
The standard lead time for 19016-0040 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,490
Can Ship immediately
Minimum Order Quantity:
1000
11 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1251
4,000
$0.1174
8,000
$0.1110
16,000
$0.1105
40,000
$0.1102
80,000 +
$0.1100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!