- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19016-0035
19016-0035
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 14.6mm 4.1mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG F 14.6mm 4.1mm Tin Krimptite™ Bag
Search Keywords: 190160035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19016-0035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,032
Ships today, if you order in
Minimum Order Quantity:
2000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0638
2,000
$0.0580
6,000
$0.0570
8,000
$0.0520
16,000
$0.0457
40,000
$0.0444
80,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT