- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19016-0010
19016-0010
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Electro-Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Electro-Tin Krimptite™ T/R
Search Keywords: 190160010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19016-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
1500
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
7,500
$0.117
16,500
$0.104
40,500 +
$0.101
Click for Quote
Log in
to unlock special pricing