- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19016-0009
19016-0009
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Electro-Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 16.76mm 7.62mm Electro-Tin Krimptite™ Bag
Search Keywords: 190160009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19016-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,599
Ships today, if you order in
Minimum Order Quantity:
2000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,000
$0.0581
8,000
$0.0530
16,000
$0.0466
40,000
$0.0453
80,000
$0.0428
200,000 +
$0.0403
Click for Quote
Log in
to unlock special pricing