- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19016-0001
Molex / Waldom
19016-0001
Quick Disconnect Terminal - Krimptite 19016 Series - Female Quick Disconnect - 2.8mm x 0.51mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal - Krimptite 19016 Series - Female Quick Disconnect - 2.8mm x 0.51mm.
Search Keywords: 190160001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19016-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19016-0001 RoHS compliant?
Yes, 19016-0001 is RoHS compliant.
What is the lead time for 19016-0001?
The standard lead time for 19016-0001 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,468
Can Ship immediately
Minimum Order Quantity:
2000
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0541
8,000
$0.0504
16,000
$0.0453
40,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT