Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19013-0034

Quick Disconnect Terminal 10-12AWG F 26.16mm 9.65mm Tin InsulKrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 10-12AWG F 26.16mm 9.65mm Tin InsulKrimp™ T/R
Search Keywords: 190130034
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19013-0034
Alias/AKA: 0190130034
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19013-0034 RoHS compliant?
Yes, 19013-0034 is RoHS compliant.
What is the lead time for 19013-0034?
The standard lead time for 19013-0034 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5161
1,000
$0.5039
2,500 +
$0.4774
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!