Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19013-0033

Quick Disconnect Terminal 10AWG F 26.16mm 9.65mm Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 10AWG F 26.16mm 9.65mm Tin InsulKrimp™ Bag
Search Keywords: 190130033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19013-0033
Alias/AKA: 0190130033
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19013-0033 RoHS compliant?
Yes, 19013-0033 is RoHS compliant.
What is the lead time for 19013-0033?
The standard lead time for 19013-0033 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Ships today, if you order in You may purchase all in-stock quantity of 121
Stock lot only:
121
Minimum Order Quantity:
200
19 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5288
200
$0.4807
1,000
$0.4039
2,000
$0.4010
4,000
$0.3985
10,000
$0.3433
20,000 +
$0.3425
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!