Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19013-0029

Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Tin InsulKrimp™ Bag
Search Keywords: 190130029
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19013-0029
Alias/AKA: 0190130029
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19013-0029 RoHS compliant?
Yes, 19013-0029 is RoHS compliant.
What is the lead time for 19013-0029?
The standard lead time for 19013-0029 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,038
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
23 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3806
2,000
$0.3460
4,000
$0.3020
10,000
$0.2930
20,000
$0.2770
50,000 +
$0.2740
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!