- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19011-0037
19011-0037
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 22.1mm 6.35mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG F 22.1mm 6.35mm Tin InsulKrimp™ Bag
Search Keywords: 190110037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19011-0037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,904
Can Ship immediately
Minimum Order Quantity:
400
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$0.3982
400
$0.3620
1,800
$0.3560
3,600
$0.3500
4,000 +
$0.3380
Click for Quote
Log in
to unlock special pricing