Image is representational - see mfr. specs

19008-0027

Molex / Waldom

Quick Disconnect Terminal 14-16AWG F 14.3mm 8.1mm Tin Krimptite™ T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Quick Disconnect Terminal 14-16AWG F 14.3mm 8.1mm Tin Krimptite™ T/R
Search Keywords: 190080027
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Molex / Waldom
  • Parça Numarası:
    19008-0027
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 6.500
Hemen gönderilebilir
Minimum Order Quantity:
500
çoklu:
500
15 Weeks Gemi olabilir 9.4.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
500
$0.263
1.500
$0.226
2.500
$0.214
8.000
$0.188
20.000 +
$0.183
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!