- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19008-0019
19008-0019
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 14.3mm 8.1mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 14.3mm 8.1mm Tin Krimptite™ Bag
Search Keywords: 190080019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19008-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
750
$0.089
3,800
$0.088
4,000
$0.083
8,000
$0.072
20,000 +
$0.070
Click for Quote
Log in
to unlock special pricing