- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19008-0013
19008-0013
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 13.69mm 7.92mm Electro-Tin Krimptite™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 13.69mm 7.92mm Electro-Tin Krimptite™ Reel
Search Keywords: 190080013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19008-0013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,500
$0.1275
5,000
$0.1255
7,500
$0.1183
17,500
$0.1040
40,000
$0.1010
80,000 +
$0.0959
Click for Quote
Log in
to unlock special pricing