- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19008-0009
Molex / Waldom
19008-0009
Quick Disconnect Terminal 18AWG F 13.69mm 7.92mm Electro-Tin Krimptite™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18AWG F 13.69mm 7.92mm Electro-Tin Krimptite™ Reel
Search Keywords: 190080009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19008-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Frequently Asked Questions
Is 19008-0009 RoHS compliant?
Yes, 19008-0009 is RoHS compliant.
What is the lead time for 19008-0009?
The standard lead time for 19008-0009 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
2500
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7,500
$0.114
17,500
$0.100
40,000 +
$0.096
Click for Quote
Log in
to unlock special pricing