- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19008-0006
Molex / Waldom
19008-0006
Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Tin Krimptite™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Tin Krimptite™ Bag
Search Keywords: 190080006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19008-0006
-
Alias/AKA:0190080006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19008-0006 RoHS compliant?
Yes, 19008-0006 is RoHS compliant.
What is the lead time for 19008-0006?
The standard lead time for 19008-0006 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,568
Ships today, if you order in
Minimum Order Quantity:
800
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.1188
800
$0.1080
4,000
$0.0978
8,000
$0.0892
16,000
$0.0829
40,000
$0.0827
80,000
$0.0825
200,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT