- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19008-0002
19008-0002
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 14.3mm 8.1mm Tin Krimptite™ Bag
Search Keywords: 190080002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19008-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,806
Ships today, if you order in
You may purchase all in-stock quantity of 3,806
Stock lot only:
3806
Minimum Order Quantity:
8000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
900
$0.0745
4,600
$0.0734
9,300
$0.0714
16,000
$0.0694
40,000
$0.0612
100,000 +
$0.0602
Click for Quote
Log in
to unlock special pricing