- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19007-0070
Molex / Waldom
19007-0070
Quick Disconnect Terminal 18-22AWG F 16.38mm 9.91mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 16.38mm 9.91mm Tin InsulKrimp™ Bag
Search Keywords: 190070070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19007-0070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19007-0070 RoHS compliant?
Yes, 19007-0070 is RoHS compliant.
What is the lead time for 19007-0070?
The standard lead time for 19007-0070 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
You may purchase all in-stock quantity of 127
Stock lot only:
127
Minimum Order Quantity:
2000
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$0.5523
2,000
$0.5021
4,000
$0.3141
8,000
$0.3049
20,000 +
$0.3033
Click for Quote
Log in
to unlock special pricing