- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19007-0064
19007-0064
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 16.38mm 9.91mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 16.38mm 9.91mm Tin InsulKrimp™ Bag
Search Keywords: 190070064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19007-0064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,019
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$0.3152
1,100
$0.3101
2,300
$0.3040
4,000
$0.2917
8,000
$0.2570
20,000
$0.2479
40,000 +
$0.2366
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT