- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19007-0041
Molex / Waldom
19007-0041
Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin InsulKrimp™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin InsulKrimp™ Reel
Search Keywords: 190070041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19007-0041
-
Alias/AKA:0190070041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is 19007-0041 RoHS compliant?
Yes, 19007-0041 is RoHS compliant.
What is the lead time for 19007-0041?
The standard lead time for 19007-0041 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,500
$0.2193
3,000
$0.2152
4,500
$0.2030
12,000
$0.1775
30,000 +
$0.1734
Click for Quote
Log in
to unlock special pricing