- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19007-0036
19007-0036
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 16mm 9.9mm Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 16mm 9.9mm Tin InsulKrimp™ T/R
Search Keywords: 190070036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19007-0036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
250
$0.4406
1,000
$0.4151
2,000
$0.3611
5,000
$0.3509
10,000 +
$0.3346
Click for Quote
Log in
to unlock special pricing