- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19007-0029
19007-0029
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 16mm 9.9mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 16mm 9.9mm Tin InsulKrimp™ Bag
Search Keywords: 190070029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19007-0029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,061
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2489
1,400
$0.2458
2,800
$0.2417
4,000
$0.2315
8,000
$0.2030
20,000 +
$0.1989
Click for Quote
Log in
to unlock special pricing