- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19007-0015
19007-0015
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 16mm 14.86mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 16mm 14.86mm Tin InsulKrimp™ Bag
Search Keywords: 190070015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19007-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,925
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2416
1,500
$0.2327
2,900
$0.2310
4,000
$0.2304
8,000
$0.2299
20,000 +
$0.2293
Click for Quote
Log in
to unlock special pricing