- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19007-0014
19007-0014
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 16.81mm 15.88mm Tin InsulKrimp™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 16.81mm 15.88mm Tin InsulKrimp™ Reel
Search Keywords: 190070014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19007-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
2000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
6,000
$0.178
12,000
$0.156
30,000 +
$0.152
Click for Quote
Log in
to unlock special pricing