- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19007-0011
19007-0011
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 16.81mm 15.88mm Tin InsulKrimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Quick Disconnect Terminal 18-22AWG F 16.81mm 15.88mm Tin InsulKrimp Bag
Search Keywords: 190070011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19007-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,937
Can Ship immediately
Minimum Order Quantity:
544
Price (USD)
Qty
Unit Price
544
$0.1153
6,000
$0.1091
12,000
$0.1040
31,000
$0.1010
97,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing