Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19007-0010

Quick Disconnect Terminal 18-22AWG RCP 16.14mm 13.08mm Tin Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 18-22AWG RCP 16.14mm 13.08mm Tin Strip
Search Keywords: 190070010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19007-0010
Alias/AKA: 0190070010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19007-0010 RoHS compliant?
Yes, 19007-0010 is RoHS compliant.
What is the lead time for 19007-0010?
The standard lead time for 19007-0010 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,250
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
250
12 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3437
1,000
$0.3193
2,000 +
$0.2785
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!