Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19006-0020

Quick Disconnect Terminal 10-12AWG F 16.94mm 17.2mm Electro-Tin Avikrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 10-12AWG F 16.94mm 17.2mm Electro-Tin Avikrimp™ T/R
Search Keywords: 190060020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19006-0020
Alias/AKA: 0190060020
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19006-0020 RoHS compliant?
Yes, 19006-0020 is RoHS compliant.
What is the lead time for 19006-0020?
The standard lead time for 19006-0020 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 2/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.6457
750
$0.6324
1,250
$0.6069
4,000
$0.5161
10,000
$0.5039
20,000
$0.4774
50,000 +
$0.4519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!