Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19006-0019

Quick Disconnect Terminal 10-12AWG F 19.45mm 9.9mm Electro-Tin Avikrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 10-12AWG F 19.45mm 9.9mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190060019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19006-0019
Alias/AKA: 0190060019
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19006-0019 RoHS compliant?
Yes, 19006-0019 is RoHS compliant.
What is the lead time for 19006-0019?
The standard lead time for 19006-0019 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,957
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks can ship 2/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4651
1,000
$0.4519
2,000
$0.4264
4,000
$0.3774
10,000
$0.3652
20,000 +
$0.3478
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!