- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19006-0015
19006-0015
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 16.12mm 9.9mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 16.12mm 9.9mm Tin Avikrimp™ Bag
Search Keywords: 190060015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19006-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
49 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
4,000
$0.323
8,000
$0.284
20,000 +
$0.278
Click for Quote
Log in
to unlock special pricing