- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19006-0011
Molex / Waldom
19006-0011
Quick Disconnect Terminal 14-16AWG F 15.75mm 17.53mm Electro-Tin Avikrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19006-0011
-
Alias/AKA:0190060011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1