- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19006-0007
Molex / Waldom
19006-0007
Quick Disconnect Terminal 18-22AWG F 16.12mm 9.9mm Tin Avikrimp™ Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19006-0007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |