- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19006-0005
19006-0005
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Tin Avikrimp™ Bag
Search Keywords: 190060005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19006-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,130
Can Ship immediately
Minimum Order Quantity:
200
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
200
$0.4060
1,000
$0.3446
2,000
$0.3341
4,000
$0.3075
8,000
$0.3067
20,000
$0.3060
40,000 +
$0.3052
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT