- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19006-0004
19006-0004
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Avikrimp™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Avikrimp™ Reel
Search Keywords: 190060004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19006-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.315
4,000
$0.269
6,000
$0.256
12,000
$0.223
30,000 +
$0.219
Click for Quote
Log in
to unlock special pricing