- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19005-0015
19005-0015
Molex / Waldom
Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 10-12AWG F 26.41mm 9.65mm Tin InsulKrimp™ T/R
Search Keywords: 190050015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19005-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$0.2652
1,500
$0.2611
2,500
$0.2458
8,000
$0.2152
20,000
$0.2091
40,000
$0.1979
100,000 +
$0.1836
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT